Mentor 4331.6000 Plastic Turning Knob Matt With Collet Fixing Ø 14.5mm
Image Representative of Range

Mentor 4331.6000 Plastic Turning Knob Matt With Collet Fixing Ø 14.5mm

Standard range
Order Code:

57-5073

Brand: Mentor MPN: 4331.6000
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 in Stock, despatched in 4 days

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip.


  • Knob Ø: 14.5mm
  • Shaft Ø: 6mm
  • Height: 14mm
  • Colour: Black
  • Plain - no line display
  • Manufacturer's part 4331.6000

Note: Top caps are not included.


Please note that top caps are available separately in a range of colours.

Type Control knob
Colour Black
Diameter 14.5mm
Fixing Collet
Material Plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot