Mentor 4331.4001 Plastic Turning Knob Matt With Collet Fixing Ø 14.5mm - Marking
Image Representative of Range

Mentor 4331.4001 Plastic Turning Knob Matt With Collet Fixing Ø 14.5mm - Marking

Standard range
Order Code:

57-5074

Brand: Mentor MPN: 4331.4001 EAN-13: 2050001722799
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 in Stock, despatched in 4 days

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip. This version has a white line marker.


  • Knob Ø: 14.5mm
  • Shaft Ø: 4mm
  • Height: 14mm
  • Colour: Black
  • Pointer colour: White
  • Manufacturer's part 4331.4001

Please note that top caps are available separately in a range of colours for identification purposes and are therefore not included with the knobs.
Type Control knob
Colour Black, white pointer
Diameter 14.5mm
Fixing Collet
Material Plastic
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot