Mentor 4332.4000 Plastic Turning Knob Matt With Collet Fixing Ø 20mm
Image Representative of Range

Mentor 4332.4000 Plastic Turning Knob Matt With Collet Fixing Ø 20mm

Standard range
Order Code:

57-5076

Brand: Mentor MPN: 4332.4000 EAN-13: 2050001722812
Qty Unit Price (Ex VAT)
1+ £1.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
99 in Stock, despatched in 4 days

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip.


  • Knob Ø: 20mm
  • Shaft Ø: 4mm
  • Height: 15mm
  • Colour: Black
  • Plain - no line display
  • Manufacturer's part 4332.4000

Please note that top caps are available separately in a range of colours for identification purposes and are therefore not included with the knobs.
Type Control knob
Colour Black
Diameter 20mm
Fixing Collet
Material Plastic
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot