Mentor 4334.6000 Plastic Turning Knob Matt With Collet Fixing Ø 36mm
Image Representative of Range

Mentor 4334.6000 Plastic Turning Knob Matt With Collet Fixing Ø 36mm

Standard range
Order Code:

57-5082

Brand: Mentor MPN: 4334.6000 EAN-13: 2050001722874
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
104 in Stock, despatched in 4 days

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip.


  • Knob Ø: 36mm
  • Shaft Ø: 6mm
  • Height: 18.5mm
  • Colour: Black
  • Plain - no line display
  • Manufacturer's part 4334.6000

Please note that top caps are available separately in a range of colours for identification purposes and are therefore not included with the knobs.
Type Control knob
Colour Black
Diameter 36mm
Fixing Collet
Material Plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot