Mentor 2271.6002 Pushbutton Caps With Full Illumination Membrane Keypads 15 x 15

Image Representative of Range

Mentor 2271.6002 Pushbutton Caps With Full Illumination Membrane Keypads 15 x 15

Extended range
Order Code:

57-5092

Brand: Mentor MPN: 2271.6002
Qty Unit Price (Ex VAT)
1+ £0.542
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This pushbutton cap from Mentor is a flat type featuring full illumination for use with Inovan snap domes, with four support and one centre contact point.


  • Colour: White
  • Height: 5.2mm
  • Length: 15mm
  • Width: 15mm
  • Manufacturer's part 2271.6002
Type Cap
Colour White
Diameter N/A
Fixing Push fit
Material N/A
Shaft Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot