Mentor 4312.6131 Plastic Turning Knob Matt With Collet Fixing - Ø28mm - Black
Image Representative of Range

Mentor 4312.6131 Plastic Turning Knob Matt With Collet Fixing - Ø28mm - Black

Standard range
Order Code:

57-5674

Brand: Mentor MPN: 4312.6131 EAN-13: 2050000066610
Qty Unit Price (Ex VAT)
1+ £1.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
181 in Stock, despatched in 4 days

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a moulded on pointer, matt anodised body and knurled grip.


  • Knob Ø: 28mm
  • Axle Ø: 6mm
  • Height: 18.5mm
  • Colour: Black
  • Manufacturer's part 4312.6131

Supplied without cap.
Type Control knob
Colour Black
Diameter 28mm
Fixing Collet
Material Plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot