Christmas Opening Hours and Delivery Dates here
Mentor 352.41 Plastic Wing Knob With Collet Fixing Ø19.5mm

Image Representative of Range

Mentor 352.41 Plastic Wing Knob With Collet Fixing Ø19.5mm

Order Code:

57-5675

Brand: Mentor MPN: 352.41
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
134 available to back orderBack-order availability date - 15/01/2026

This plastic wing knob from Mentor has been designed for professional equipment and comes with a collet fixing. Stylishly designed with a polyamide body and smooth grip. The combination of this particular knob features a black body with white marking for better setting and reading.


  • Axle diameter: 4mm
  • Colour: Black
  • Dimensions: 11 x 16.5 x 20mm
  • Manufacturer's part 352.41

Note: Cap not supplied.

Type Control knob
Diameter 19.5mm
Material Plastic
Colour Black
Fixing Collet
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot