Christmas Opening Hours and Delivery Dates here
Mentor 355.31 Plastic Wing Knob With Collet Fixing Ø15mm

Image Representative of Range

Mentor 355.31 Plastic Wing Knob With Collet Fixing Ø15mm

Order Code:

57-5679

Brand: Mentor MPN: 355.31
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
75 available to back orderBack-order availability date - 15/01/2026

This plastic wing knob from Mentor has been designed for professional equipment and comes with a collet fixing. Stylishly designed with a polyamide body and smooth grip. The combination of this particular knob features a black body with white marking for better setting and reading.


  • Axle diameter: 3mm
  • Colour: Black
  • Dimensions: 9 x 15.7 x 15mm
  • Manufacturer's part 355.31

Note: Cap not supplied.

Type Control knob
Diameter 15mm
Material Plastic
Colour Black
Fixing Collet
Shaft Diameter 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot