Mentor 487.4 Turning Knob With Collet Fixing Ø 8mm

Standard range
Order Code:

57-5692

Brand: Mentor MPN: 487.4
  • Quickly find another product in this range by Shaft Diameter:

    3mm 4mm
Qty Unit Price (Ex VAT)
1+ £1.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
152 in Stock, despatched in 4 days

This turning knob with collet fixing from Mentor is a metal, high-gloss, chrome plated instrument knob in precision format.


  • Axle Ø: 4mm
  • Colour: Chrome
  • Height: 14mm
  • Knob Ø: 8mm
  • Manufacturer's part 487.4
Type Control knob
Colour Chrome
Diameter 8mm
Fixing Collet
Material N/A
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot