Mentor 531.4 Aluminium Turning Knob - Collet Fixing - Ø12mm
Image Representative of Range

Mentor 531.4 Aluminium Turning Knob - Collet Fixing - Ø12mm

Standard range
Order Code:

57-5711

Brand: Mentor MPN: 531.4 EAN-13: 2050000068775
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 in Stock, despatched in 4 days

This aluminium turning knob from Mentor has been designed for professional equipment and comes with a collet fixing. Stylishly designed and alu-decorated anodised.


  • Colour: Grey
  • Knob Ø: 12mm
  • Axle Ø: 4mm
  • Height: 15mm
  • Manufacturer's part 531.4

Supplied without cap and without indicator.
Type Control knob
Colour Grey
Diameter 12mm
Fixing Collet
Material Aluminium
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot