Mentor 532.6 Aluminium Turning Knob - Collet Fixing - Ø20mm
Image Representative of Range

Mentor 532.6 Aluminium Turning Knob - Collet Fixing - Ø20mm

Standard range
Order Code:

57-5713

Brand: Mentor MPN: 532.6
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
174 available to back orderBack-order availability date - 14/01/2025

This aluminium turning knob from Mentor has been designed for professional equipment and comes with a collet fixing. Stylishly designed and alu-decorated anodised.


  • Colour: Grey
  • Knob Ø: 20mm
  • Axle Ø: 4mm
  • Height: 15mm
  • Manufacturer's part 532.6

Supplied without cap and without indicator.
Type Control knob
Colour Grey
Diameter 20mm
Fixing Collet
Material Aluminium
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot