Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This aluminium turning knob from Mentor has been designed for professional equipment and comes with a collet fixing. Stylishly designed and alu-decorated anodised.
Note: Cap and indicator not supplied.
Type | Control knob |
---|---|
Colour | Grey |
Diameter | 28mm |
Fixing | Collet |
Material | Aluminium |
Shaft Diameter | 6mm |
To use this facility please Sign In.
Sign In