Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Brother TZe441 Black on Red Label Tape 18mm

Order Code:  

57-5822

 
Brand: Brother MPN: TZE441 EAN-13: 4977766051965
  • Country of Origin: China

Discontinued


This Brother TZe441 Black on Red label tape is 18mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Colour Black on red
Size 18mm
Type Label printer tape

Reviews


Be the first to submit a review

Trustpilot