Schneider Electric 0060027 XVBC07 Ø 70 Indicating Bank Base Unit

Standard range
Order Code:

57-6319

Brand: Schneider Electric MPN: XVBC07 EAN-13: 3389110845037
Qty Unit Price (Ex VAT)
1+ £51.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/02/2025

This base unit from Schneider Electric has a glass reinforced polyamide base unit and can be used with Schneider Electric beacons and indicator banks.
  • Colour: Black
  • Cable entry: Bottom or side
  • Protection type: IP65
  • Ø: 70mm
  • Weight: 160g
  • Manufacturer's type XVBC07
Type Indicating bank buzzer
Colours Black
Current N/A
Sound Output N/A
Voltage N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot