Christmas Opening Hours and Delivery Dates here
Fastech 803-010 Hook and Loop Cable Ties 300mm x 16mm White (10 pcs)

Image Representative of Range

Fastech 803-010 Hook and Loop Cable Ties 300mm x 16mm White (10 pcs)

Order Code:

57-6477

Brand: Fastech MPN: 803-010 EAN-13: 7640108881649
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/01/2026

The Fastech 803-010 is a 300 x 16mm White Hook and Loop Cable Tie that is ideal for bundling and fixing cables of all kinds. It can be reopened and closed countless times and is soft and flexible so it will not damage cables. The cable tie has been manufactured from fabric with fleece on one side and hooks on the other. Just wrap it round a bundle of cables and the inner side will stick firmly to the outer side.
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Velcro technology: Hook and loop
  • Dimensions: 200(L) x 16(W)mm
  • Supplied in packs of 10
  • Dimensions: White
  • Velcro type: For bundling cable
  • Manufacturer's part: Fastech 803-010

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot