Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Barthelme 00550680 T5 Wedge-Based Lamp 6-7V 0.5W

Barthelme 00550680 T5 Wedge-Based Lamp 6-7V 0.5W

Order Code:  

57-6804

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00550680 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 6-7V 0.5W miniature T5 lamp with a W2 x 4.6d wedge socket base and dimensions of 5 x 20mm.


  • Clear bulb
Base T5
Colour Clear
Dimensions 5 x 20mm
Operating Voltage 6 to 7V

Reviews


Be the first to submit a review

Trustpilot