Rennsteig 330 200 1 Pointed Chisel Lacquered 16 x 200mm

Order Code:

57-7045

Brand: Rennsteig Werkzeuge MPN: 330 200 1 EAN-13: 4049002001017
  • Country of Origin: Germany

Discontinued


This 16 x 200mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel.


  • Diameter: 16mm
  • Length 200mm
  • Weight 300g
  • Manufacturer's part 330 200 1
Type Pointed chisel
Length 200mm
Width 16mm

Reviews


Be the first to submit a review

Trustpilot