Rennsteig 330 400 1 Pointed Chisel Lacquered 20 x 400mm

Order Code:

57-7047

Brand: Rennsteig Werkzeuge MPN: 330 400 1 EAN-13: 4049002001147
  • Country of Origin: Germany

Discontinued


This 20 x 400mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel.


  • Diameter: 20mm
  • Length 400mm
  • Weight 965g
  • Manufacturer's part 330 400 1
Type Pointed chisel
Length 400mm
Width 20mm

Reviews


Be the first to submit a review

Trustpilot