Rennsteig 330 500 1 Pointed Chisel Lacquered 20 x 500mm

Standard range
Order Code:

57-7048

Brand: Rennsteig Werkzeuge MPN: 330 500 1 EAN-13: 4049002001161
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

This 20 x 500mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel.


  • Diameter: 20mm
  • Length 500mm
  • Weight 1235g
  • Manufacturer's part 330 500 1
Type Pointed chisel
Length 500mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot