Rennsteig 271 700 2 Hexagonal Wrecking Bar 18 x 700mm

Order Code:

57-7049

Brand: Rennsteig Werkzeuge MPN: 271 700 2 EAN-13: 4049002023347
  • Country of Origin: Germany

Discontinued


This 18 x 700mm wrecking bar from Rennsteig is made from red powder-coated hexagonal tool steel, forged and hardened. It has quenched and tempered working edges.


  • Diameter 18mm
  • Length 700mm
  • Weight 1700g
  • Manufacturer's part 271 700 2
Length 700mm
Material Powder-coated steel
Shaft shape Hexagonal
Shaft size/diameter 18mm

Reviews


Be the first to submit a review

Trustpilot