Schneider Electric 0060267 XVBC5B8 Ø70 mm Element - Flashing - Yellow IP65 24V

Order Code:

57-7470

Brand: Schneider Electric MPN: 0060267 EAN-13: 3389110144901

Discontinued


This illuminated yellow lens from Schneider Electric is ideal for long distance signalling (35-50m) and versatile in different environments - from a dark warehouse to a murky motorway. Designed not only to deliver high performance and protection, but also superb brightness.

The reliable XVBC5B8 version features a built-in high-efficiency LED offering 100,000 hours of maintenance-free lighting, while manufactured to a high standard with polycarbonate material.


  • Colour: Yellow
  • Rated supply voltage: 24V AC/DC
  • Signalling type: Flashing
  • Protection type: IP65
  • Height: 63mm
  • Ø: 70mm
  • Weight: 170g
  • Manufacturer's type XVBC5B8
Type Element
Colours Yellow
Current 47mA
Sound Output N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot