Rennsteig 450 045 0 Parallel Pin Punch Ø4.5 x 10 x 150mm

Order Code:

57-7583

Brand: Rennsteig Werkzeuge MPN: 450 045 0 EAN-13: 4049002002830
  • Country of Origin: Germany

Discontinued


This 4.5 x 10 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 4.5mm
  • Overall diameter 10mm
  • Weight 70g
  • Manufacturer's part 450 045 0
Type Parallel pin punch
Diameter 4.5mm
Length 150mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot