Rennsteig 451 012 0 Parallel Pin Punch Ø12 x 14 x 150mm

Order Code:

57-7591

Brand: Rennsteig Werkzeuge MPN: 451 012 0 EAN-13: 4049002021053
  • Country of Origin: Germany

Discontinued


This 12 x 14 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 12mm
  • Overall diameter 14mm
  • Weight 135g
  • Manufacturer's part 451 012 0
Type Parallel pin punch
Diameter 12mm
Length 150mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot