Rennsteig 451 014 0 Parallel Pin Punch Ø14 x 16 x 150mm

Order Code:

57-7592

Brand: Rennsteig Werkzeuge MPN: 451 014 0 EAN-13: 4049002021060
  • Country of Origin: Germany

Discontinued


This 14 x 16 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 14mm
  • Overall diameter 16mm
  • Weight 175g
  • Manufacturer's part 451 014 0
Type Parallel pin punch
Diameter 14mm
Length 150mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot