Rennsteig 451 106 0 Parallel Pin Punch Ø6 x 10 x 175mm

Order Code:

57-7595

Brand: Rennsteig Werkzeuge MPN: 451 106 0 EAN-13: 4049002008306
  • Country of Origin: Germany

Discontinued


This 6 x 10 x 175mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 175mm
  • Tip diameter 6mm
  • Overall diameter 10mm
  • Weight 95g
  • Manufacturer's part 451 106 0
Type Parallel pin punch
Diameter 6mm
Length 175mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot