Rennsteig 451 108 0 Parallel Pin Punch Ø8 x 12 x 175mm

Order Code:

57-7596

Brand: Rennsteig Werkzeuge MPN: 451 108 0 EAN-13: 4049002017377
  • Country of Origin: Germany

Discontinued


This 8 x 12 x 175mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 175mm
  • Tip diameter 8mm
  • Overall diameter 12mm
  • Weight 110g
  • Manufacturer's part 451 108 0
Type Parallel pin punch
Diameter 8mm
Length 175mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot