Rennsteig 310 150 1 Flat Cold Chisel - Painted - 18 x 150mm

Standard range
Order Code:

57-7728

Brand: Rennsteig Werkzeuge MPN: 310 150 1 EAN-13: 4049002000638
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This painted flat cold chisel from Rennsteig is 150mm long and has a 18mm wide blade.


  • Length 150mm
  • Blade width 18mm
  • Shaft 17 x 11mm
  • Weight 205g
  • Manufacturer's part 310 150 1
Type Flat chisel
Length 150mm
Width 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot