Rennsteig 310 175 1 Flat Cold Chisel - Painted - 21 x 175mm

Order Code:

57-7729

Brand: Rennsteig Werkzeuge MPN: 310 175 1 EAN-13: 4049002000652
  • Country of Origin: Germany

Discontinued


This painted flat cold chisel from Rennsteig is 175mm long and has a 21mm wide blade.


  • Length 175mm
  • Blade width 21mm
  • Shaft 20 x 12mm
  • Weight 280g
  • Manufacturer's part 310 175 1
Type Flat chisel
Length 175mm
Width 21mm

Reviews


Be the first to submit a review

Trustpilot