Rennsteig 310 300 1 Flat Cold Chisel - Painted - 26 x 300mm

Order Code:

57-7732

Brand: Rennsteig Werkzeuge MPN: 310 300 1 EAN-13: 4049002000737
  • Country of Origin: Germany

Discontinued


This painted flat cold chisel from Rennsteig is 300mm long and has a 26mm wide blade.


  • Length 300mm
  • Blade width 26mm
  • Shaft 23 x 13mm
  • Weight 600g
  • Manufacturer's part 310 300 1
Type Flat chisel
Length 300mm
Width 26mm

Reviews


Be the first to submit a review

Trustpilot