Rennsteig 311 250 1 Flat Cold Chisel - Painted - 25 x 250mm Handguard

Standard range
Order Code:

57-7736

Brand: Rennsteig Werkzeuge MPN: 311 250 1 EAN-13: 4049002000713
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in Stock, despatched in 4 days

This painted flat cold chisel from Rennsteig is 250mm long and has a 25mm wide blade. This chisel is supplied with a handguard.


  • Length 250mm
  • Blade width 25mm
  • Shaft 23 x 13mm
  • Weight 605g
  • Manufacturer's part 311 250 1
Type Flat chisel
Length 250mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot