Rennsteig 311 300 1 Flat Cold Chisel - Painted - 26 x 300mm Handguard

Order Code:

57-7737

Brand: Rennsteig Werkzeuge MPN: 311 300 1 EAN-13: 4049002000751
  • Country of Origin: Germany

Discontinued


This painted flat cold chisel from Rennsteig is 300mm long and has a 26mm wide blade. This chisel is supplied with a handguard.


  • Length 300mm
  • Blade width 26mm
  • Shaft 23 x 13mm
  • Weight 705g
  • Manufacturer's part 311 300 1
Type Flat chisel
Length 300mm
Width 26mm

Reviews


Be the first to submit a review

Trustpilot