Rennsteig 311 350 1 Flat Cold Chisel - Painted - 27 x 350mm Handguard

Order Code:

57-7738

Brand: Rennsteig Werkzeuge MPN: 311 350 1 EAN-13: 4049002000799
  • Country of Origin: Germany

Discontinued


This painted flat cold chisel from Rennsteig is 350mm long and has a 27mm wide blade. This chisel is supplied with a handguard.


  • Length 350mm
  • Blade width 27mm
  • Shaft 23 x 13mm
  • Weight 815g
  • Manufacturer's part 311 350 1
Type Flat chisel
Length 350mm
Width 27mm

Reviews


Be the first to submit a review

Trustpilot