Rennsteig 330 250 1 Pointed Chisel Lacquered 16 x 250mm

Extended range
Order Code:

57-7748

Brand: Rennsteig Werkzeuge MPN: 330 250 1 EAN-13: #N/A
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 24/03/2025

This 16 x 250mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel.


  • Diameter: 16mm
  • Length 250mm
  • Weight 365g
  • Manufacturer's part 330 250 1
Type Pointed chisel
Length 250mm
Width 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot