Rennsteig 331 250 1 Pointed Chisel Lacquered 16 x 250mm Handguard

Order Code:

57-7753

Brand: Rennsteig Werkzeuge MPN: 331 250 1 EAN-13: 4049002001048
  • Country of Origin: Germany

Discontinued


This 16 x 250mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel. This chisel is supplied with a handguard.


  • Diameter: 16mm
  • Length 250mm
  • Weight 470g
  • Manufacturer's part 331 250 1
Type Pointed chisel
Length 250mm
Width 16mm

Reviews


Be the first to submit a review

Trustpilot