Rennsteig 381 241 1 Offset Slitting Chisel Lacquered 26 x 240mm with Handguard

Order Code:

57-7765

Brand: Rennsteig Werkzeuge MPN: 381 241 1 EAN-13: 4049002086748
  • Country of Origin: Germany

Discontinued


This offset slitting chisel from Rennsteig is made from lacquered chromium-vanadium steel and is suitable for use with stone and metalwork. This chisel is supplied with a handguard.


  • Blade width: 26mm
  • Length 240mm
  • Weight 435g
  • Manufacturer's part 381 241 1
Type Slitting chisel
Length 240mm
Width 26mm

Reviews


Be the first to submit a review

Trustpilot