Rennsteig 451 314 0 Parallel Pin Punch XXL 14mm

Order Code:

57-7788

Brand: Rennsteig Werkzeuge MPN: 451 314 0 EAN-13: 4049002031274
  • Country of Origin: Germany

Discontinued


This 14mm octagonal parallel pin punch from Rennsteig has a polished shaft and is supplied with a handguard.


  • Length 275mm
  • Tip diameter 14mm
  • Overall diameter 18mm
  • Weight 490g
  • Manufacturer's part 451 314 0
Type Parallel pin punch
Diameter 14mm
Length 275mm
Material N/A

Questions


*Question functionality currently disabled


Wednesday, September 7, 2016 Question by: Rapid Customer | Product code: 57-7788
Q. how long is the 14mm part of this tool
A. Hi Pete, thank you for your question. 14mm refers to the diameter of the bar.

Reviews


Be the first to submit a review

Trustpilot