Rennsteig 452 003 6 Exclusive Pin Punch - Red - 3mm

Standard range
Order Code:

57-7792

Brand: Rennsteig Werkzeuge MPN: 452 003 6 EAN-13: 4049002086809
  • Quickly find another product in this range by Diameter:

    2mm 3mm
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This 3mm octagonal Exclusive pin punch from Rennsteig is made from red powder-coated high alloy steel with a high gloss polished tip.


  • Safety striking head
  • Length 150mm
  • Tip diameter 3mm
  • Overall diameter 10mm
  • Weight 70g
  • Manufacturer's part 452 003 6
Type Pin Punch
Diameter 3mm
Length 150mm
Material Powder-coated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot