Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 16 64 125 SB Dismantling Tool For Flat & Round Cables

Standard range
Order Code:  

58-2875

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 16 64 125 SB Copy to clipboard EAN-13: 4003773076933
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 at factory, lead time 9 days
6 in stock, despatched same dayAdditional quantity lead time 9 days

This 125mm (L) dismantling tool for flat and round cables from Knipex is for dismantling and stripping all common round and damp-proof installation cables in a range of Ø 4-13mm (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2.5 mm²), along with flat cables up to 12mm (width). Equipped with a stripping device for cross-sections 0.8/1.5/2.5mm² (AWG 20/16/14), making it ideal for use in confined and difficult to access work areas. The tool can also be used in conduit and distribution boxes.


  • Length: 125mm
  • Body: plastic, fibreglass-reinforced
  • Weight: 48g
  • Manufacturer's part 16 64 125 SB
Type Dismantling tool
Capacity 13mm
Material Flat, round cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot