Knipex 16 60 06 SB Stripping Tool For Coax Cables

Extended range
Order Code:

58-2902

Brand: Knipex MPN: 16 60 06 SB EAN-13: 4003773077961
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This coax-stripping tool from Knipex is the device for professionals – one turn and your coaxial cable is stripped to the required length. Equipped with two stripping blades for cutting and stripping telephone ribbon cable (4P/6P/8P) in a single process, while the adjustable stripping blade and integrated blade can be used for data cables.


  • 2-stage wire stripping
  • Cable types: RG 59, R 6, RG 7 and RG 11
  • Housing: plastic, impact-proof
  • Length: 125mm
  • Net weight: 100g
  • Manufacturer's part 16 60 06 SB
Type Stripping tool
Capacity N/A
Material Coax cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot