Heller 50099 9 3900 QuickBit CeramicMaster Glass & Tile Drill Bits 14 x 100mm

Standard range
Order Code:

58-3095

Brand: Heller MPN: 50099 9 EAN-13: 4010159500999
Qty Unit Price (Ex VAT)
1+ £13.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in Stock, despatched in 4 days

QuickBit CeramicMaster 14 x 100mm glass and tile drill bit from Heller, ideal for use with cordless drills.


  • For rotary drilling in glass and standard ceramic materials
  • Pointed chisel edge can be resharpened at any time
  • Customised for use with cordless drills
  • Super fast changing between drills and bits
  • ¼in hex shank prevents drill bit from slipping in the drill chuck
  • Weight: 40g
Type Glass and tile
Diameter 14mm
Length 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot