Knipex 97 39 06 Crimping Dies For Insulated Terminals, Plug & Butt Connectors

Order Code:

58-3215

Brand: Knipex MPN: 97 39 06 EAN-13: 4003773070085
  • Country of Origin: Germany

Discontinued


These crimping dies from Knipex have been designed for insulated terminals, plug connectors and butt connectors, and is the ideal all-in-one tool for electricians. Crimping dies can be changed quickly and easily without any additional tool, while repetitive, high crimping quality can be achieved due to precision dies and an integral lock (self-releasing mechanism).

Manufactured to a high standard with special quality chrome vanadium electric steel, oil-hardened. The round magazine is plastic, fibreglass-reinforced.


  • Sorted and protected storage of the interchangeable dies in a round magazine
  • Same reliable crimping results as with fixed crimping dies
  • Capacity: 0.5-6.0mm²
  • AWG: 20-10
  • Net weight: 45g
  • Manufacturer's part 97 39 06
Type Crimp die
Capacity 0.5 to 6mm²
Weight 45g
Wire Gauge 20 to 10AWG

Reviews


Be the first to submit a review

Trustpilot