Knipex 16 65 125 SB Dismantling Tool For Data Cables

Standard range
Order Code:

58-3303

Brand: Knipex MPN: 16 65 125 SB EAN-13: 4003773043157
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 22/01/2025

A dismantling tool for data cables from Knipex is for stripping UTP and STP data cables with Ø 4.5-10mm. Equipped with a stripping device for cross-sections 0.2 /0.3/0.8/1.5/2.5/4mm², this double shell, folding back stripping tool also features an opening spring and locking device. Supplied with a practical clip for easy transport.


  • Types of cables: CAT 5, CAT 6, CAT 7, twisted-pair (UTP/STP)
  • Stripping capacities: Ø 4.5- 10mm
  • Stripping capacities: 0.2 - 4mm²
  • Body: plastic, fibreglass-reinforced
  • Length: 125mm
  • Weight: 50g
  • Manufacturer's part 16 65 125 SB
Type Dismantling tool
Capacity 10mm
Material Data cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot