Meguiars G1016 Smooth Surface Clay Kit - 473ml, 2 x 80g Bar

Order Code:

58-3681

Brand: Meguiars MPN: G1016
  • Country of Origin:

Discontinued


This smooth surface clay kit from Meguiars features 2 x 80g bars which have been designed to deal with contaminants such as tree sap, overspray and industrial fallout, which settle on the paint, making it appear rough and dull. The bar gently remove these impurities to produce a paint surface as smooth as glass! Polish and wax may then be applied in half the time with significantly better results.

The full kit includes:
1x Quik detailer 473ml
2x 50g clay bars
1x Supreme Shine microfibre cloth


  • Easier waxing and sealing
  • Longer service life of the seal
  • Content: 473ml
  • Manufacturer's part G1016
Type Surface clay
Volume 473ml

Reviews


Be the first to submit a review

Trustpilot