Heller 12045 6 0396 Forstner Bit 40 x 90 x 50mm - Single

Standard range
Order Code:

58-3846

Brand: Heller MPN: 12045 6 EAN-13: 4010159120456
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £28.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

This 40 x 90 x 50mm Forstner bit from Heller is ideal for cutting flat-bottomed holes in any kind of wood or timber product. Sold singly.


  • Toothed rim and two major cutting edges guarantee exact drilling even near edges
  • Precision-ground centre point for exact starting
  • DIN standard: DIN 7483g
Diameter 40mm
Length 90mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot