Heller 17762 7 0900 HSS-G Super Twist Drill DIN 338 RN 2mm - Single

Standard range
Order Code:

58-3956

Brand: Heller MPN: 17762 7 EAN-13: 4010159177627
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

This 2mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 49mm
  • Weight 4.1g
Diameter 2mm
Length 49mm
Working Length 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot