Heller 17766 5 0900 HSS-G Super Twist Drills DIN 338 RN 3.3mm - 2 Pack

Standard range
Order Code:

58-3970

Brand: Heller MPN: 17766 5 EAN-13: 4010159177665
Qty Unit Price (Ex VAT)
1+ £2.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

These 3.3mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 65mm
  • Weight 8.3g
Diameter 3.3mm
Length 65mm
Working Length 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot