Heller 21154 3 0900 HSS-G Super Twist Drills DIN 338 RN 4.3mm - 10 Pack

Order Code:

58-3983

Brand: Heller MPN: 21154 3 EAN-13: 4010159211543
  • Country of Origin: China

Discontinued


These 4.3mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 80mm
  • Weight 82.2g
Diameter 4.3mm
Length 80mm
Working Length 47mm

Reviews


Be the first to submit a review

Trustpilot