Heller 17774 0 0900 HSS-G Super Twist Drill DIN 338 RN 6mm - Single

Standard range
Order Code:

58-3997

Brand: Heller MPN: 17774 0 EAN-13: 4010159177740
Qty Unit Price (Ex VAT)
1+ £2.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

This 6mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 93mm
  • Weight 16.3g
Diameter 6mm
Length 93mm
Working Length 57mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot