Heller 17782 5 0900 HSS-G Super Twist Drill DIN 338 RN 10mm - Single

Order Code:

58-4039

Brand: Heller MPN: 17782 5 EAN-13: 4010159177825
  • Country of Origin: China

Discontinued


This 10mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 133mm
  • Weight 60.4g
Diameter 10mm
Length 133mm
Working Length 87mm

Reviews


Be the first to submit a review

Trustpilot