Heller 21220 5 0900 HSS-G Super Twist Drills DIN 338 RN 13mm - 5 Pack

Order Code:

58-4052

Brand: Heller MPN: 21220 5 EAN-13: 4010159212205
  • Country of Origin: China

Discontinued


These 13mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 151mm
  • Weight 560.9g
Diameter 13mm
Length 151mm
Working Length 101mm

Reviews


Be the first to submit a review

Trustpilot